The AD7403BRIZ-RL is a 16-bit delta-sigma analog-to-digital converter (ADC) designed for automotive applications. It operates from a 3.3V supply voltage and features a temperature range of -40°C to 125°C. The device is packaged in a 16-pin R-PDSO-G16 package and is suitable for use in high-reliability applications. The AD7403BRIZ-RL is a single-function device with a pin count of 16 and a terminal position of dual.
Analog Devices AD7403BRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7403BRIZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.