The AD7403BRIZ-RL13 is a 16-bit delta-sigma analog-to-digital converter from Analog Devices. It operates over a supply voltage of 5V and has a maximum operating temperature of 125 degrees Celsius. The device is available in a 16-pin SOP package and is suitable for automotive applications. The AD7403BRIZ-RL13 has a minimum operating temperature of -40 degrees Celsius and can handle analog input voltages between -0.32V and 0.32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7403BRIZ-RL13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7403BRIZ-RL13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| Eccn Code | 3A991.C.4 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7403BRIZ-RL13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.