16-bit isolated sigma-delta modulator, featuring a wide operating temperature range of -40°C to 125°C. This analog-to-digital converter (ADC) offers a nominal supply voltage of 5V and accepts analog input voltages between -0.32V and 0.32V. Packaged in a 16-terminal, dual-position R-PDSO-G16 JEDEC package with dimensions of 7.5mm width and 12.75mm length, this component is designed for automotive temperature grades.
Analog Devices AD7403BRIZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7403BRIZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.