The AD7403TRIZ-EP is a 16-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 125°C and a nominal supply voltage of 5V. It has a maximum supply current of 36mA and is packaged in a SOP16 package. The device is designed for use in automotive-grade applications and has a temperature grade of AUTOMOTIVE. It has 16 terminals and a pin count of 16, with a width of 7.5mm and a length of 12.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7403TRIZ-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7403TRIZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 36 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7403TRIZ-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.