The AD7403TRIZ-EP-RL7 is a 16-bit delta-sigma analog-to-digital converter with an operating temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 36mA. The device is available in a 16-pin SOP package and is suitable for automotive applications. The converter can operate with an analog input voltage range of -0.32V to 0.32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7403TRIZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7403TRIZ-EP-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 36 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7403TRIZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.