
Analog Devices AD74111YRU technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD74111YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
