
2.5 V, 24-Bit Sigma-Delta Mono CODEC
Sign in to ask questions about the Analog Devices AD74111YRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD74111YRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD74111YRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
