Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices AD7414ARM-REEL7 technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |