
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R
Sign in to ask questions about the Analog Devices AD7414ART-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7414ART-1REEL technical specifications.
| Package/Case | SOT-23 |
| Interface | Serial, 2-Wire, I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7414ART-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
