
10-bit digital temperature sensor with I2C/SMBus interface, operating from 2.7V to 5.5V. Features SMBus alert and over-temperature output, with a temperature range of -40°C to 125°C. Packaged in a 6-pin SOT-23 (3mm x 1.7mm x 1.3mm) for surface mount applications. Consumes 900µA operating current at a 1.25S/s sampling rate.
Sign in to ask questions about the Analog Devices AD7414ARTZ-0500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7414ARTZ-0500RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire, I2C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25S/s |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7414ARTZ-0500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
