
Digital temperature sensor with 10-bit resolution, operating over an I2C/SMBus interface. Features a 2.7V to 5.5V supply voltage range and a 900µA operating current. Includes SMBus alert and over-temperature output pins. Packaged in a 6-pin SOT-23, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7414ARTZ-1REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7414ARTZ-1REEL7 technical specifications.
| Package/Case | SOT-23 |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25S/s |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7414ARTZ-1REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
