
The AD7414ARTZ-3REEL is a relative humidity sensor with a 10-bit resolution, operating over a supply voltage range of 2.7V to 5.5V. It features an I2C and serial interface and is packaged in a SOT-23-6 package. The sensor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a tape and reel packaging with a quantity of 10000 units. The sensor's supply current is 900uA.
Sign in to ask questions about the Analog Devices AD7414ARTZ-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7414ARTZ-3REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital, I2C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7414ARTZ-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
