
The AD7414ARTZ-3REEL7 is an I2C temperature sensor from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a resolution of 10 bits. The device is packaged in a SOT-23-6 package and is suitable for surface mount applications. The AD7414ARTZ-3REEL7 is RoHS compliant and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Analog Devices AD7414ARTZ-3REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7414ARTZ-3REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25S/s |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7414ARTZ-3REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
