Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R
Analog Devices AD7414ARTZ-500RL7 technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.