
Digital output temperature sensor featuring a 10-bit resolution and a single channel. Operates across a wide temperature range from -40°C to 125°C with a supply voltage of 2.7V to 5.5V. Utilizes I2C, Serial, and 2-Wire interfaces for versatile communication. Packaged in a SOT-23-5, supplied on tape and reel with 3000 units.
Sign in to ask questions about the Analog Devices AD7415ARTZ-0REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7415ARTZ-0REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25S/s |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7415ARTZ-0REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
