
Digital output temperature sensor with 10-bit resolution, operating over a -40°C to 125°C range. Features an I2C, Serial, and 2-Wire interface, requiring a 2.7V to 5.5V supply. This single-channel sensor is housed in a compact SOT-23 package (3mm x 1.7mm x 1.3mm) and consumes 900µA operating current. Supplied on tape and reel in quantities of 500.
Sign in to ask questions about the Analog Devices AD7415ARTZ-1500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7415ARTZ-1500RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25S/s |
| Supply Current | 900uA |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7415ARTZ-1500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
