
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Sign in to ask questions about the Analog Devices AD7415ARTZ-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7415ARTZ-1REEL technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital, I2C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7415ARTZ-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
