The AD7415ARTZ-REEL7 is a digital temperature sensor from Analog Devices. It features a 10-bit resolution and an accuracy of ±2°C. The sensor operates over a wide supply voltage range of 2.7V to 5.5V and is available in a 5-pin SOT-23 package. It communicates via the I2C/SMBus interface and is suitable for use in applications where precise temperature measurement is required. The sensor is rated for operation over a temperature range of -40°C to 125°C.
Analog Devices AD7415ARTZ-REEL7 technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.