
Analog Devices AD7416AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Rail/Tube |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7416AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
