
10-Bit Digital Temperature Sensor (AD7416) and Four Single-Channel ADCs
Sign in to ask questions about the Analog Devices AD7416AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7416AR-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 2.5KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7416AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
