
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC- 8 PIN
Sign in to ask questions about the Analog Devices AD7416AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7416AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7416AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
