
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin MSOP T/R
Sign in to ask questions about the Analog Devices AD7416ARM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7416ARM-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7416ARM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
