
The AD7416ARM-REEL7 is a relative humidity sensor with a resolution of 10 bits and a sampling rate of 2.5 kilosamples per second. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device has a maximum operating supply current of 1mA. It is available in a package quantity of 1000 units, packaged in tape and reel format. The AD7416ARM-REEL7 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7416ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7416ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 2.5KS/s |
| Supply Current | 1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7416ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
