
The AD7416ARMZ-REEL is a temperature sensor with a resolution of 10 bits and a sampling rate of 2.5 kilosamples per second. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a lead-free MSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices AD7416ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7416ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1mA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5KS/s |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7416ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
