
10-bit digital temperature sensor with I2C and serial interface. Operates from a 2.7V to 5.5V supply voltage, consuming 1mA of supply current. Features a temperature range of -40°C to 125°C and a sampling rate of 2.5 kS/s. Packaged in a 5mm x 4mm x 1.5mm SOIC surface mount package with tin, matte contact plating.
Analog Devices AD7416ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 1mA |
| Output Current | 1uA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5KS/s |
| Supply Current | 1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7416ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.