
The AD7417AR-REEL is a 10-bit analog-to-digital converter with four analog inputs, operating from 2.7V to 5.5V. It has a sampling rate of 66.7 kilosamples per second and a maximum operating temperature of 125°C. The device is available in a 16-pin SOIC package, packaged on a tape and reel with 2500 units per reel. The AD7417AR-REEL is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7417AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7417AR-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Operating Supply Current | 600uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7417AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
