10-bit digital temperature sensor and four-channel analog-to-digital converter (ADC). Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V single supply with a maximum power dissipation of 450mW. Offers a 10-bit resolution across four analog inputs and one digital temperature sensor channel, with a sampling rate of 66.7 kS/s. Packaged in a TSSOP with tin/lead contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7417ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7417ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7417ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.