
10-bit digital temperature sensor and four-channel analog-to-digital converter (ADC) with a unipolar, single supply. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DDNL), with a Full Scale Error of 10LSB. Operates from a 2.7V to 5.5V supply, consuming 600uA at 5V. Offers 4 analog inputs and 1 digital output, with a sampling rate of 66.7 kS/s. Packaged in a 10-bit TSSOP with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD7417ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7417ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
