
10-bit digital relative humidity sensor with a 2-wire, I2C serial interface. Features a 1LSB integral nonlinearity and 1LSB differential nonlinearity, with a full-scale error of 10LSB. Operates from a 2.7V to 5.5V single supply, consuming 600uA at a 66.7KS/s sampling rate. Housed in a 16-pin TSSOP package with tin, matte contact plating, suitable for automotive applications and operating between -40°C and 125°C.
Analog Devices AD7417ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Operating Supply Current | 600uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7417ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
