
Digital serial relative humidity sensor with 10-bit resolution, featuring a 2-wire (I2C) interface. Operates from a 2.7V to 5.5V supply voltage, consuming 600µA typical operating current. Offers 4 analog inputs and 5 total channels, with an integral nonlinearity of 1 LSB. Designed for automotive applications, this component is available in a 16-pin SOIC N package, supplied on tape and reel. Maximum operating temperature is 125°C, with a minimum of -40°C.
Analog Devices AD7417ARZ-REEL technical specifications.
| Package/Case | R |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7417ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
