
Digital serial relative humidity sensor with 10-bit resolution, featuring a 2-wire I2C interface. Offers a 1LSB integral nonlinearity and 10LSB full-scale error, operating from a 2.7V to 5.5V single supply. This component boasts a 600uA operating supply current and a sampling rate of 66.7KS/s, with a wide operating temperature range of -40°C to 85°C. Packaged in a 16-pin SOIC N with tin, matte contact plating, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7417BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7417BRZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Operating Supply Current | 600uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7417BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
