Temp Sensor Digital Serial (2-Wire, I2C) Automotive Die Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7418ACHIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7418ACHIPS technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Pin Count | 0 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.625 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7418ACHIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.