
10-bit digital serial temperature and relative humidity sensor with I2C interface. Features single-ended input, unipolar polarity, and a 2-wire serial interface. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 450mW. Housed in an 8-pin MSOP package with tin-lead contact plating, suitable for surface mounting. Offers 1LSB integral nonlinearity and 10LSB full-scale error, with a wide operating temperature range of -40°C to 125°C.
Analog Devices AD7418ARM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7418ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
