
10-bit digital temperature sensor and single-channel analog-to-digital converter (ADC) featuring a 10-bit resolution and 1 LSB integral nonlinearity. This unipolar device offers a 66.7 kS/s sampling rate and operates from a 2.7V to 5.5V supply voltage, with a typical operating supply current of 600µA. Housed in a compact 3mm x 3mm x 0.85mm MSOP package, it supports a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7418ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7418ARMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 450W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7418ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
