10-bit digital relative humidity sensor with I2C serial interface. Features 1 LSB integral nonlinearity and 10 LSB full-scale error. Operates from a 2.7V to 5.5V single supply with a 600µA supply current. Housed in an 8-pin MSOP package, this unipolar sensor offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7418ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7418ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7418ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.