
The AD7418ARMZ-REEL7 is a 10-bit analog-to-digital converter with a sampling rate of 66.7KS/s and a single analog input channel. It operates over a temperature range of -40°C to 125°C and is available in a 10-pin MSOP package. The device is RoHS compliant and has a power dissipation of 450mW. It is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices AD7418ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7418ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7418ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
