
Single-channel, ultralow noise BiFET operational amplifier featuring a 4.5MHz gain bandwidth product and 2.8V/µs slew rate. Offers 150pA input bias current and 1mV input offset voltage. Operates with dual supply voltages from ±4.8V to ±18V, with a typical operating supply current of 10mA. Packaged in SOIC with tin/lead contact plating, this amplifier provides 80dB common mode rejection and 96dB power supply rejection.
Analog Devices AD743JR-16 technical specifications.
| -3db Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 150pA |
| Input Capacitance | 18pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Settling Time | 6us |
| Slew Rate | 2.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 132.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD743JR-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
