
Single-channel, ultralow noise BiFET operational amplifier featuring a 4.5MHz gain bandwidth product and 2.8V/µs slew rate. Delivers 40mA output current per channel with a 10mA operating supply current. Offers 5.5nV/sqrt Hz input voltage noise density and 150pA input bias current. Operates from dual supply voltages ranging from ±4.8V to ±18V, or a single supply from 9.6V to 36V. Packaged in a 1-channel SOIC for tape and reel deployment.
Sign in to ask questions about the Analog Devices AD743JR-16-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD743JR-16-REEL technical specifications.
| -3db Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 150pA |
| Input Capacitance | 18pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 5.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 6us |
| Slew Rate | 2.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD743JR-16-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
