
Single-channel, ultralow noise BiFET operational amplifier featuring a 4.5MHz bandwidth and 2.8V/µs slew rate. Achieves 5.5nV/sqrt Hz input voltage noise density and 150pA input bias current. Operates with dual supply voltages from ±4.5V to ±18V, offering 80dB CMRR and 96dB PSRR. Housed in a 7.6mm x 10.5mm x 2.35mm SOIC package with tin/matte contact plating.
Sign in to ask questions about the Analog Devices AD743JRZ-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD743JRZ-16 technical specifications.
| -3db Bandwidth | 4.5MHz |
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.5MHz |
| Height | 2.35mm |
| Input Bias Current | 150pA |
| Input Capacitance | 18pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 5.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 40mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 2.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 132.04dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD743JRZ-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
