
Ultralow noise BiFET operational amplifier featuring a 4.5MHz gain bandwidth product and 2.8V/µs slew rate. Achieves 5.5nV/sqrt Hz input voltage noise density and 150pA input bias current. Supports dual supply voltages from ±4.8V to ±18V, with a maximum single supply of 36V. Offers 80dB common mode rejection ratio and 96dB power supply rejection ratio. Packaged in a 1-amplifier SOIC case with tin matte contact plating, suitable for tape and reel packaging.
Sign in to ask questions about the Analog Devices AD743JRZ-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD743JRZ-16-REEL7 technical specifications.
| -3db Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 150pA |
| Input Capacitance | 18pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 5.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 40mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 2.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD743JRZ-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
