Operational Amplifier IC featuring a 4.5 MHz unity gain bandwidth and a 2.8 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 1,800,000 and a nominal common-mode reject ratio of 102. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 10mA. The device has a maximum input offset voltage of 1000 µV and a maximum bias current of 0.0004 µA. Packaged in a 16-terminal SOIC package (R-PDSO-G16), it is rated for commercial temperature grades from 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD743KR-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD743KR-16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 1800000 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.0032 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD743KR-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.