Operational Amplifier IC featuring a 4.5 MHz unity gain bandwidth and a 2.8 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1000 µV and a nominal common-mode rejection ratio of 102 dB. Designed for commercial temperature grades, it operates within a supply voltage range of ±15V (nominal) to ±18V (limit) and has a maximum supply current of 10 mA. The component is housed in a 16-terminal SOIC package with a JEDEC code of R-PDSO-G16.
Sign in to ask questions about the Analog Devices AD743KR-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD743KR-16-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 1800000 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.0032 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD743KR-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.