The AD7440BRM is an 8-channel successive approximation analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 3V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a TSSOP8 package with a width and length of 3mm. The AD7440BRM is designed for use in applications where high accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7440BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7440BRM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7440BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.