
10-bit, 1 MSPS Analog-to-Digital Converter (ADC) with a differential input. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply with a nominal supply current of 1.95mA. SPI interface for communication. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm. Operating temperature range from -40°C to 85°C.
Analog Devices AD7440BRMZ technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.95mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 9mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7440BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
