
ADC Single SAR 1Msps 10-bit Serial 8-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Analog Devices AD7440BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
