
10-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. This general-purpose ADC offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 1 LSB full-scale error. Operating from a single 2.7V to 5.25V supply, it has a maximum power dissipation of 9.25mW. The component is housed in a SOT-23-8 package with gold contact plating.
Analog Devices AD7440BRTZ-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Height | 1.15mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 9.25mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7440BRTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
