Data Acquisition System Single ADC Quad DAC 16bit 64-Pin LFCSP EP Tray
Analog Devices AD74412RBCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 26.4 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD74412RBCPZ to view detailed technical specifications.
No datasheet is available for this part.