
16-bit Analog Front End (AFE) data acquisition system featuring a single ADC and quad DAC. Operating across an industrial temperature range of -40°C to 105°C, this integrated circuit supports a nominal supply voltage of 24V, with a maximum of 28.8V and a minimum of 14V. The component is housed in a 64-pin LFCSP EP package with dimensions of 9mm x 9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28.8 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |