Quad-channel software-configurable input/output device supports flexible industrial analog and digital field-channel designs. Each channel can be configured for functions such as voltage input, current input, voltage output, current output, and digital input operation. Serial digital control is provided through an SPI-compatible interface. The device is intended for industrial control applications and is associated with a compact LFCSP package family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD74416H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 4 |
| Configuration | Software-configurable input/output |
| Host Interface | SPI-compatible serial interface |
| Supported Channel Functions | Voltage input, current input, voltage output, current output, digital input |
| HART Support | HART interface |
| Package Family | LFCSP |
Download the complete datasheet for Analog Devices AD74416H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD74416H
User guide for evaluating the AD74416H quad-channel software configurable I/O with HART modem, featuring isolated power via MAX17691B and digital isolation via ADuM341E/ADuM342E.