10-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a pseudo-differential input. Offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply, with a typical power consumption of 1.55mW. Interface is SPI, and the component is housed in an 8-lead SOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7441BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7441BRMZ technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.85mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.55mW |
| Power Dissipation | 9.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7441BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
